
Dual 4-stage binary ripple counter IC, featuring two independent divide-by-2 and divide-by-5 sections. Operates on negative clock edges with asynchronous reset functionality. CMOS technology ensures low power consumption across a 2V to 6V supply voltage range. Packaged in a 16-pin TSSOP for surface mounting, this component offers a propagation delay of 49ns and a maximum operating temperature of 125°C. Halogen-free and RoHS compliant.
Onsemi MC74HC390ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 49ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC390ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
