
Dual 4-bit decade UP counter/divider IC, featuring CMOS HC logic family. This surface-mount component utilizes a 16-pin SOIC package with gull-wing leads and a 1.27mm pin pitch. Each of the two independent elements offers 4 stages with uni-directional operation triggered by a negative edge. Designed for automotive applications, it operates across a temperature range of -55°C to 125°C.
Onsemi MC74HC390D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Counter/Divider |
| Type | Decade |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 4 |
| Number of Stages | 4 |
| Direction Type | Uni-Directional |
| Triggering Type | Negative-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC390D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.