
Dual 4-stage binary ripple counter, CMOS technology, operating from 2V to 6V with a nominal supply of 6V. Features negative edge clock triggering and asynchronous reset for unidirectional up counting. Supports a maximum frequency of 50MHz with a propagation delay of 300ns. Packaged in a surface-mount SOIC-14 case, this RoHS compliant component offers two 4-bit counting elements.
Onsemi MC74HC393ADG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC393ADG to view detailed technical specifications.
No datasheet is available for this part.
