
CMOS 4-bit up binary counter IC, featuring two independent 4-bit counters for versatile digital applications. Operates with a negative edge triggered clock input and asynchronous reset functionality. Supports a wide supply voltage range from 2V to 6V, with a maximum operating temperature of 125°C. Packaged in a 14-pin SOIC surface mount configuration, this component offers a propagation delay of 44ns.
Onsemi MC74HC393ADR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 44ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC393ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
