
14-stage binary ripple counter, CMOS technology, operating from 2V to 6V with a maximum frequency of 50MHz. This unidirectional up-counter features negative edge clock triggering and asynchronous reset. Housed in a surface-mount SOIC package, it offers 12 output lines and a propagation delay of 25ns. Suitable for operation between -55°C and 125°C, this RoHS and Halogen Free component is supplied in a 48-piece rail/tube.
Onsemi MC74HC4020ADG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4020ADG to view detailed technical specifications.
No datasheet is available for this part.
