
12-bit asynchronous negative edge triggered up binary counter. Features CMOS technology with a supply voltage range of 2V to 6V. Operates from -55°C to 125°C with a propagation delay of 25ns. Surface mount SOIC package with asynchronous reset functionality.
Onsemi MC74HC4040ADR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 115ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC4040ADR2 to view detailed technical specifications.
No datasheet is available for this part.
