The MC74HC4046AD is a 16-pin dual phase-locked loop IC from Onsemi, operating within a supply voltage range of 2.0 to 6.0V and a maximum temperature of 125°C. It features a terminal position of dual and a temperature grade of military. The IC is packaged in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It has 16 terminals and supports a single function.
Onsemi MC74HC4046AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC4046AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.