Onsemi MC74HC4046ANG technical specifications.
| Package/Case | PDIP |
| Frequency | 13MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 4uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4046ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
