
Automotive-grade 6-channel inverting CMOS buffer/converter IC designed for surface mount applications. This logic IC features 6 independent inverting buffer elements, each with one input and one output, utilizing advanced CMOS process technology. Packaged in a 16-pin SOIC (Small Outline IC) with gull-wing leads, it offers a 1.27mm pin pitch and dimensions of 10mm x 4mm x 1.5mm. Operating across a wide temperature range from -55°C to 125°C, this component is suitable for demanding automotive environments.
Onsemi MC74HC4049D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Logic Family | HC |
| Logic Function | Buffer/Converter |
| Number of Elements per Chip | 6 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 6 |
| Process Technology | CMOS |
| Polarity | Inverting |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC4049D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.