
Six-channel non-inverting CMOS buffer/converter IC for surface mount applications. Features a 16-pin SOIC package with gull-wing leads, measuring 10mm max length, 4mm max width, and 1.5mm max height. Operates across a wide temperature range of -55°C to 125°C.
Onsemi MC74HC4050D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Logic Family | HC |
| Logic Function | Buffer/Converter |
| Number of Elements per Chip | 6 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 6 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC4050D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.