
Analog multiplexer/demultiplexer IC featuring 8 input channels and 1 output channel. Operates with single or dual supply voltages from 1V to 6V, with a nominal supply voltage of 6V. Offers an 80MHz bandwidth and 100 Ohm on-state resistance. Packaged in a 16-lead SOIC, this component supports multiplexing and demultiplexing functions with a propagation delay of 75ns. It is RoHS and Halogen Free compliant, suitable for operation across a wide temperature range of -55°C to 125°C.
Onsemi MC74HC4051ADR2G technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 4uA |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4051ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
