
Onsemi MC74HC4051ADT technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4051ADT to view detailed technical specifications.
No datasheet is available for this part.
