
This analog multiplexer/demultiplexer IC, housed in a TSSOP package, offers an 80MHz bandwidth and operates with a single or dual supply voltage range of 1V to 6V. Featuring 8 inputs and 1 output, it functions as a single-pole, 8-throw (SP8T) switch. The component boasts a low operating supply current of 40µA and an on-state resistance of 100 Ohms, with a propagation delay of 40ns. It is RoHS and Halogen Free compliant, designed for operation across a wide temperature range of -55°C to 125°C.
Onsemi MC74HC4051ADTG technical specifications.
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 4uA |
| Supply Type | Single, Dual |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4051ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
