
8-channel analog multiplexer/demultiplexer IC featuring a 80MHz bandwidth. This single-ended device operates with a dual supply voltage range of 1V to 6V and a single supply voltage of 2V to 6V. It offers 8 outputs and 1 input, with an on-state resistance of 80 Ohms. Packaged in a PDIP-16 plastic through-hole configuration, it has a maximum output current of 25mA and a propagation delay of 40ns.
Onsemi MC74HC4051AN technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Number of Switches | 1 |
| On-State Resistance | 80R |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 190R |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC74HC4051AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
