8-channel single-ended multiplexer, this integrated circuit features an 80MHz bandwidth and a propagation delay of 40ns. Operating with a dual supply voltage range of 1V to 6V, it offers a minimum supply voltage of 2V and a maximum of 6V. The component is housed in a PDIP-16 package, measuring 19.55mm in length, 6.85mm in width, and 3.43mm in height. It operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Onsemi MC74HC4051ANG technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 4uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 750mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4051ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
