Dual 4-channel analog multiplexer/demultiplexer IC, SOIC 16-lead package. Features 95MHz bandwidth, 100 Ohm on-state resistance, and 40ns propagation delay. Operates with single or dual supply voltages from 1V to 6V, with a maximum power dissipation of 500mW. This RoHS compliant component offers 2 circuits, each with 4-pole single-throw (4PST) switch configuration.
Onsemi MC74HC4052ADG technical specifications.
| Bandwidth | 95MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 80R |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 4uA |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 6V |
| Throw Configuration | 4PST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4052ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
