Dual 4-channel analog multiplexer/demultiplexer IC, featuring SP4T configuration with 8 inputs and 2 outputs. Operates with dual supply voltages from 1V to 6V, and single supply from 2V to 6V, with a nominal supply voltage of 6V. Offers a bandwidth of 95MHz and a propagation delay of 40ns. Packaged in a SOIC 16-lead format, this RoHS and Halogen Free component is designed for operation between -55°C and 125°C.
Onsemi MC74HC4052ADR2G technical specifications.
| Bandwidth | 95MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 190R |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4052ADR2G to view detailed technical specifications.
No datasheet is available for this part.
