Dual 4-channel analog multiplexer/demultiplexer IC featuring a 95MHz bandwidth and 40ns propagation delay. Operates with dual supply voltages from 1V to 6V, and single supply from 2V to 6V. This lead-free, halogen-free component is housed in a 16-pin TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. It offers 4PST throw configuration across two independent circuits, with a maximum power dissipation of 450mW and a low supply current of 4uA.
Onsemi MC74HC4052ADTG technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 95MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Throw Configuration | 4PST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4052ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
