Onsemi MC74HC4052ADTR2 technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 95MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4052ADTR2 to view detailed technical specifications.
No datasheet is available for this part.
