
Dual 4-channel analog multiplexer/demultiplexer IC featuring 8 inputs and 2 outputs. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a 95MHz -3dB bandwidth and 75ns propagation delay. Packaged in a halogen-free, lead-free SOIC W package, supplied on a 1000-piece tape and reel.
Onsemi MC74HC4052ADWR2G technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 95MHz |
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 80uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4052ADWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
