
Dual 4-channel differential multiplexer/demultiplexer IC featuring 95MHz bandwidth. This SP4T switch operates with a dual supply voltage range of 1V to 6V and a single supply voltage from 2V to 6V. It offers 8 inputs and 2 outputs, with a maximum output current of 25mA and a propagation delay of 40ns. Packaged in a 16-pin PDIP, this component is lead-free and RoHS compliant.
Onsemi MC74HC4052ANG technical specifications.
| -3db Bandwidth | 95MHz |
| Bandwidth | 95MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 750mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4052ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
