
High-performance analog multiplexer/demultiplexer IC featuring 3 channels and 3 circuits. Offers a wide bandwidth of 120MHz, ideal for signal routing applications. Operates with single or dual supply voltages from 1V to 6V, with a maximum power dissipation of 500mW. Packaged in a compact SOIC 16-lead format, this halogen-free and lead-free component ensures reliable operation across a broad temperature range of -55°C to 125°C.
Onsemi MC74HC4053ADR2G technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 190R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4053ADR2G to view detailed technical specifications.
No datasheet is available for this part.
