Triple 2-channel analog multiplexer/demultiplexer IC, featuring 120MHz bandwidth and 100 Ohm on-state resistance. Operates with single or dual supply voltages from 1V to 6V, with a nominal supply voltage of 6V. Housed in a 16-pin TSSOP package (5.1mm L x 4.5mm W x 1.05mm H), this RoHS and Halogen Free component offers 3 independent switches. Maximum power dissipation is 450mW, with a typical operating supply current of 40uA.
Onsemi MC74HC4053ADTG technical specifications.
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 4uA |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4053ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
