Triple 2-channel, single-pole double-throw (SPDT) analog switch IC featuring a 120MHz bandwidth. This multiplexer/demultiplexer operates with a dual supply voltage range of 1V to 6V and a single supply voltage of 2V to 6V. It offers 3 independent switches, each with 6 inputs and 3 outputs, and an on-state resistance of 100 Ohms. Packaged in a TSSOP-16 surface-mount case, this RoHS compliant component has a maximum power dissipation of 450mW and a propagation delay of 40ns, with an operating temperature range of -55°C to 125°C.
Onsemi MC74HC4053ADTR2 technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4053ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
