
This analog multiplexer/demultiplexer IC features 3 independent SPDT switches, enabling selection from 6 inputs to 3 outputs. It operates with a dual supply voltage range of 1V to 6V and a single supply range of 2V to 6V, with a nominal supply voltage of 6V. The device offers a 120MHz -3dB bandwidth and a propagation delay of 40ns. Housed in a TSSOP package, this halogen-free and lead-free component is supplied on a 2500-piece tape and reel.
Onsemi MC74HC4053ADTR2G technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4053ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
