
High-performance analog multiplexer/demultiplexer IC featuring 3 channels and 3 circuits. Operates with a dual supply voltage range of 1V to 6V and a single supply voltage of 2V to 6V, supporting a maximum power dissipation of 500mW. Offers a 120MHz -3dB bandwidth and a propagation delay of 40ns. Packaged in a halogen-free, lead-free SOIC case with dimensions of 10mm (L) x 4mm (W) x 1.5mm (H). RoHS compliant with a wide operating temperature range of -55°C to 125°C.
Onsemi MC74HC4053ADWG technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 280R |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Supply Voltage-Nom | 6V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 350ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4053ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
