
The MC74HC4053ADWR2 is a 3-channel multiplexer/demultiplexer from Onsemi, operating at a maximum frequency of 120MHz. It is packaged in a SOIC package and is rated for surface mount. The device has a maximum power dissipation of 500mW and an on-state resistance of 100R. It is designed to operate over a temperature range of -55°C to 125°C.
Onsemi MC74HC4053ADWR2 technical specifications.
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC4053ADWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
