
High-performance analog multiplexer/demultiplexer IC featuring 3 SPDT switches. Operates with dual supply voltages from 1V to 6V, and single supply from 2V to 6V, with a nominal 6V. Offers a 120MHz bandwidth and 75ns propagation delay. This SOIC package component is halogen-free, lead-free, and RoHS compliant, designed for operation across a wide temperature range of -55°C to 125°C.
Onsemi MC74HC4053ADWR2G technical specifications.
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 3 |
| Number of Functions | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SPDT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4053ADWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
