
Triple 2-channel analog multiplexer/demultiplexer, featuring a 120MHz bandwidth and 40ns propagation delay. Operates with dual supply voltages from 1V to 6V, and single supply from 2V to 6V. This surface mount SOIC package component offers 3 independent switches, each with a single-ended input and output. It boasts a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C, with lead-free and RoHS compliant construction.
Onsemi MC74HC4053AFELG technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4053AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
