
Triple 2-channel, single-ended multiplexer featuring SPDT throw configuration. Offers a 120MHz -3dB bandwidth and 40ns propagation delay. Operates with a dual supply voltage range of 1V to 6V and a single supply voltage range of 2V to 6V. Housed in a PDIP package for through-hole mounting, with a maximum power dissipation of 750mW and an operating temperature range of -55°C to 125°C.
Onsemi MC74HC4053AN technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 750mW |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC4053AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
