
Triple 2-channel, single-ended multiplexer featuring 120MHz bandwidth. This SPDT component offers 3 circuits, each with 2 channels, for multiplexing and demultiplexing functions. Operates with a dual supply voltage range of 1V to 6V and a single supply voltage range of 2V to 6V. Housed in a PDIP-16 package, this RoHS compliant device boasts a maximum power dissipation of 750mW and a propagation delay of 40ns.
Onsemi MC74HC4053ANG technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 750mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4053ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
