
Triple 2:1 analog multiplexer and analog switch, featuring SPDT switch architecture and non-inverting polarity. This surface-mount component offers three 2:1 multiplexer channels, with six inputs and three outputs per chip. Housed in a 16-pin SOIC W wide-body package (MS-013AA) with gull-wing leads, it operates across a wide temperature range of -55°C to 125°C and exhibits a maximum on-resistance between 150 to 250 Ohms.
Onsemi MC74HC4053DW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.45(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Triple 2:1 |
| Number of Channels per Chip | 3 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 2:1 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC4053DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.