
14-Bit Binary Up Counter IC, CMOS technology, operating from a 2V to 6V supply range. Features negative edge clock triggering, asynchronous reset, and a maximum operating frequency of 50MHz. This single circuit offers 10 output lines and is housed in a 16-pin SOIC surface mount package. Designed for automotive applications, it operates across a wide temperature range of -55°C to 125°C and is halogen-free and lead-free.
Onsemi MC74HC4060ADR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4060ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
