
14-stage binary ripple counter with integrated oscillator, designed for up, unidirectional counting. This CMOS logic IC features negative edge clock triggering and asynchronous reset functionality. Operating from a 2V to 6V supply range, it offers a maximum operating temperature of 125°C. The component is surface mountable in a TSSOP package, providing 10 output lines.
Onsemi MC74HC4060ADTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4060ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
