
14-bit up binary counter, negative edge triggered, asynchronous reset. CMOS technology, 2V to 6V supply voltage, operating temperature range of -55°C to 125°C. Features 10 output lines and a propagation delay of 200ns. Surface mountable in a SOIC package, supplied on tape and reel.
Onsemi MC74HC4060AFELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4060AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
