
Quad SPST analog switch, operating from 2V to 12V supply voltage, featuring a 160MHz -3dB bandwidth. This integrated circuit offers four independent single-pole, single-throw channels with a propagation delay of 40ns. Designed for automotive applications, it operates across a wide temperature range of -55°C to 125°C and is housed in a 14-pin SOIC package. The component is RoHS and Halogen Free compliant, with a maximum power dissipation of 500mW.
Onsemi MC74HC4066ADG technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4066ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
