
Quad analog switch/multiplexer/demultiplexer IC featuring four independent SPST switches. Operates with a supply voltage range of 2V to 12V, supporting dual supply types. Offers a 160MHz -3dB bandwidth and 40ns propagation delay, with 25ns turn-on and turn-off times. Housed in a TSSOP package, this RoHS and Halogen Free component has a maximum power dissipation of 450mW and an on-state resistance of 100 Ohms.
Onsemi MC74HC4066ADTR2G technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Supply Voltage-Nom | 12V |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4066ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
