
The MC74HC4066AFEL is a 4-channel SPST logic switch with a -3db bandwidth of 160MHz and a maximum power dissipation of 500mW. It is packaged in a SOIC package and is rated for operation over the -55°C to 125°C temperature range. The device is RoHS compliant and is available in quantities of 2000 per reel.
Onsemi MC74HC4066AFEL technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4066AFEL to view detailed technical specifications.
No datasheet is available for this part.