
Quad SPST analog switch, surface mount, 14-pin SOIC package. Features four independent SPST switches with non-inverting polarity. Offers a maximum on-resistance range of 150 to 250 Ohms. Operates across a wide temperature range from -55 °C to 125 °C. Package dimensions are 8.75mm(L) x 4mm(W) x 1.5mm(H) with a 1.27mm pin pitch.
Onsemi MC74HC4066D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Type | Analog Switch |
| Configuration | Quad SPST |
| Number of Channels per Chip | 4 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 150 to 250Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC4066D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.