
8-bit unidirectional shift and store register, CMOS technology, SOIC package. Features 3-state output, operating voltage range of 2V to 6V, and a maximum operating temperature of 125°C. Includes a propagation delay of 33ns and a turn-on delay time of 170ns. Packaged in tape and reel with 2500 units. Halogen-free and lead-free, RoHS compliant.
Onsemi MC74HC4094ADR2G technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 170ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4094ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.