Quad 1-channel, single pole single throw (SPST) switch with 4 channels and 4 bits. Features a bandwidth of 150MHz and a propagation delay of 40ns. Operates with a dual supply voltage range of 1V to 6V, and a single supply voltage range of 2V to 6V. Offers an on-state resistance of 130 Ohms and a maximum power dissipation of 500mW. Packaged in a 16-pin SOIC surface mount case, supplied on tape and reel.
Onsemi MC74HC4316ADR2 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 130R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC4316ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
