Quad 1-channel, single pole single throw switch with a 150MHz bandwidth and 160MHz -3dB bandwidth. Features 4 channels, 4 circuits, 4 inputs, and 4 outputs. Operates with a dual supply voltage range of 1V to 6V, and a single supply voltage range of 2V to 6V. Offers a low on-state resistance of 130 Ohms and a propagation delay of 40ns. Packaged in a PDIP-16, this RoHS compliant component operates from -55°C to 125°C.
Onsemi MC74HC4316ANG technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 150MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 130R |
| Operating Supply Current | 40uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4316ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
