The MC74HC4538AN is a dual monostable multivibrator from Onsemi, featuring 2 functions in a 16-pin PDIP package. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 6V. The device has a propagation delay of 295ns and features complementary output polarity.
Onsemi MC74HC4538AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 295 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74HC4538AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.