Onsemi MC74HC4851ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4851ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
