
High-performance analog multiplexer/demultiplexer IC, featuring injection current effect control. This SOIC 16-lead component operates from a 2V to 6V supply range, with a nominal 6V supply. It offers 8 inputs and 1 output, functioning as both a multiplexer and demultiplexer with a typical on-state resistance of 600 Ohms. Designed for broad temperature operation from -55°C to 125°C, this RoHS and Halogen Free component is supplied in a 10mm x 4mm x 1.5mm SOIC package on a 2500-piece tape and reel.
Onsemi MC74HC4851ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 600R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4851ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
