Onsemi MC74HC4851ADTR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4851ADTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
