
Analog multiplexer/demultiplexer IC featuring 8 inputs and 1 output, supporting single supply operation from 2V to 6V. This device offers a 160ns propagation delay and 600 Ohm on-state resistance, with a maximum power dissipation of 450mW. It operates across a wide temperature range of -55°C to 125°C and is packaged in a compact TSSOP-16 format on a 2500-piece tape and reel. The component is RoHS and Halogen Free compliant.
Onsemi MC74HC4851ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 600R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4851ADTR2G to view detailed technical specifications.
No datasheet is available for this part.
