Eight-channel analog multiplexer/demultiplexer IC with injection current effect control. Features a wide operating temperature range of -55°C to 125°C and a supply voltage range of 2V to 6V. This SOIC package component offers a propagation delay of 160ns and a maximum power dissipation of 500mW. It is halogen-free, lead-free, and RoHS compliant, supplied in a 1000-piece tape and reel.
Onsemi MC74HC4851ADWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4851ADWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
