Dual 4-channel analog multiplexer/demultiplexer IC with injection current effect control. Features a 2V to 6V operating supply voltage range and a wide temperature range of -55°C to 125°C. Offers 8 inputs and 2 outputs with 600 Ohms on-state resistance. Packaged in a 16-lead SOIC, this RoHS compliant component operates with a nominal supply current of 2µA.
Onsemi MC74HC4852ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 2uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 600R |
| Operating Supply Current | 20uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC4852ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
