Dual 4-channel differential multiplexer, this integrated circuit features 2 circuits, each with 4 single-pole, single-throw (SPST) switches. It supports a wide operating temperature range from -55°C to 125°C and operates with a supply voltage between 2V and 6V. Surface mountable in a SOIC package, it offers an on-state resistance of 600 Ohms and a propagation delay of 150ns.
Onsemi MC74HC4852ADR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 600R |
| Operating Supply Current | 20uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC4852ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
